
BVRA0603-06PFR | |
|---|---|
DigiKey Part Number | 118-BVRA0603-06PFRTR-ND - Tape & Reel (TR) 118-BVRA0603-06PFRCT-ND - Cut Tape (CT) 118-BVRA0603-06PFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BVRA0603-06PFR |
Description | VARISTOR 13.25V 30A 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 13.25 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 6 V | |
Maximum DC Volts | 9 V | |
Varistor Voltage (Min) | 11 V | |
Varistor Voltage (Typ) | 13.25 V | |
Varistor Voltage (Max) | 15.5 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 280 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.12000 | Fr.0.12 |
| 10 | Fr.0.08300 | Fr.0.83 |
| 25 | Fr.0.07280 | Fr.1.82 |
| 100 | Fr.0.06160 | Fr.6.16 |
| 250 | Fr.0.05632 | Fr.14.08 |
| 500 | Fr.0.05314 | Fr.26.57 |
| 1,000 | Fr.0.05050 | Fr.50.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.06099 | Fr.243.96 |
| 8,000 | Fr.0.05495 | Fr.439.60 |
| 12,000 | Fr.0.05189 | Fr.622.68 |
| 20,000 | Fr.0.04845 | Fr.969.00 |
| 28,000 | Fr.0.04642 | Fr.1,299.76 |
| 40,000 | Fr.0.04445 | Fr.1,778.00 |
| 100,000 | Fr.0.04014 | Fr.4,014.00 |
| 200,000 | Fr.0.03920 | Fr.7,840.00 |
| Unit Price without VAT: | Fr.0.12000 |
|---|---|
| Unit Price with VAT: | Fr.0.12972 |

