BVRA0603-14PFR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BVRA0603-25PFR

DigiKey Part Number
118-BVRA0603-25PFRTR-ND - Tape & Reel (TR)
118-BVRA0603-25PFRCT-ND - Cut Tape (CT)
118-BVRA0603-25PFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BVRA0603-25PFR
Description
VARISTOR 40V 30A 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
40 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
25 V
Maximum DC Volts
31 V
Varistor Voltage (Min)
36 V
Varistor Voltage (Typ)
40 V
Varistor Voltage (Max)
44 V
Current - Surge
30 A
Energy
0.2J
Number of Circuits
1
Capacitance @ Frequency
100 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount, MLCV
Package / Case
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.12000Fr.0.12
10Fr.0.08300Fr.0.83
25Fr.0.07280Fr.1.82
100Fr.0.06160Fr.6.16
250Fr.0.05632Fr.14.08
500Fr.0.05314Fr.26.57
1,000Fr.0.05050Fr.50.50
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.04655Fr.186.20
8,000Fr.0.04508Fr.360.64
12,000Fr.0.04435Fr.532.20
20,000Fr.0.04353Fr.870.60
28,000Fr.0.04306Fr.1,205.68
40,000Fr.0.04260Fr.1,704.00
100,000Fr.0.04161Fr.4,161.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.12000
Unit Price with VAT:Fr.0.12972