
BVRA0805-35PFR | |
|---|---|
DigiKey Part Number | 118-BVRA0805-35PFRTR-ND - Tape & Reel (TR) 118-BVRA0805-35PFRCT-ND - Cut Tape (CT) 118-BVRA0805-35PFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BVRA0805-35PFR |
Description | VARISTOR 60V 80A 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 60 V 80 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 35 V | |
Maximum DC Volts | 45 V | |
Varistor Voltage (Min) | 54 V | |
Varistor Voltage (Typ) | 60 V | |
Varistor Voltage (Max) | 66 V | |
Current - Surge | 80 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 130 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.24000 | Fr.0.24 |
| 10 | Fr.0.16800 | Fr.1.68 |
| 25 | Fr.0.14920 | Fr.3.73 |
| 100 | Fr.0.12810 | Fr.12.81 |
| 250 | Fr.0.11816 | Fr.29.54 |
| 500 | Fr.0.11216 | Fr.56.08 |
| 1,000 | Fr.0.10721 | Fr.107.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.11425 | Fr.457.00 |
| 8,000 | Fr.0.10421 | Fr.833.68 |
| 12,000 | Fr.0.09911 | Fr.1,189.32 |
| 20,000 | Fr.0.09339 | Fr.1,867.80 |
| 28,000 | Fr.0.09001 | Fr.2,520.28 |
| 40,000 | Fr.0.08674 | Fr.3,469.60 |
| Unit Price without VAT: | Fr.0.24000 |
|---|---|
| Unit Price with VAT: | Fr.0.25944 |

