
BVRA1206-17PFR | |
|---|---|
DigiKey Part Number | 118-BVRA1206-17PFRTR-ND - Tape & Reel (TR) 118-BVRA1206-17PFRCT-ND - Cut Tape (CT) 118-BVRA1206-17PFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BVRA1206-17PFR |
Description | VARISTOR 28.5V 200A 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 28.5 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 17 V | |
Maximum DC Volts | 22 V | |
Varistor Voltage (Min) | 25 V | |
Varistor Voltage (Typ) | 28.5 V | |
Varistor Voltage (Max) | 32 V | |
Current - Surge | 200 A | |
Energy | 0.3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 780 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.46000 | Fr.0.46 |
| 10 | Fr.0.32300 | Fr.3.23 |
| 25 | Fr.0.28920 | Fr.7.23 |
| 100 | Fr.0.25190 | Fr.25.19 |
| 250 | Fr.0.23420 | Fr.58.55 |
| 500 | Fr.0.22348 | Fr.111.74 |
| 1,000 | Fr.0.21787 | Fr.217.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.20147 | Fr.805.88 |
| 8,000 | Fr.0.19655 | Fr.1,572.40 |
| 12,000 | Fr.0.19409 | Fr.2,329.08 |
| 20,000 | Fr.0.19137 | Fr.3,827.40 |
| 28,000 | Fr.0.18978 | Fr.5,313.84 |
| 40,000 | Fr.0.18824 | Fr.7,529.60 |
| Unit Price without VAT: | Fr.0.46000 |
|---|---|
| Unit Price with VAT: | Fr.0.49726 |

