BVRA1206-11PFR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BVRA1206-40PFR

DigiKey Part Number
118-BVRA1206-40PFRTR-ND - Tape & Reel (TR)
118-BVRA1206-40PFRCT-ND - Cut Tape (CT)
118-BVRA1206-40PFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BVRA1206-40PFR
Description
VARISTOR 74V 200A 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
74 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
40 V
Maximum DC Volts
56 V
Varistor Voltage (Min)
66 V
Varistor Voltage (Typ)
74 V
Varistor Voltage (Max)
82 V
Current - Surge
200 A
Energy
1J
Number of Circuits
1
Capacitance @ Frequency
220 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount, MLCV
Package / Case
1206 (3216 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.46000Fr.0.46
10Fr.0.32300Fr.3.23
25Fr.0.28920Fr.7.23
100Fr.0.25190Fr.25.19
250Fr.0.23420Fr.58.55
500Fr.0.22348Fr.111.74
1,000Fr.0.21787Fr.217.87
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.20147Fr.805.88
8,000Fr.0.19655Fr.1,572.40
12,000Fr.0.19409Fr.2,329.08
20,000Fr.0.19137Fr.3,827.40
28,000Fr.0.18978Fr.5,313.84
40,000Fr.0.18824Fr.7,529.60
Manufacturers Standard Package
Unit Price without VAT:Fr.0.46000
Unit Price with VAT:Fr.0.49726