
BVRA1210-75PFR | |
---|---|
DigiKey Part Number | 118-BVRA1210-75PFRTR-ND - Tape & Reel (TR) 118-BVRA1210-75PFRCT-ND - Cut Tape (CT) 118-BVRA1210-75PFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BVRA1210-75PFR |
Description | VARISTOR MLV AUTO 75VAC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 75 V | |
Maximum DC Volts | 100 V | |
Varistor Voltage (Min) | 108 V | |
Varistor Voltage (Typ) | 120 V | |
Varistor Voltage (Max) | 132 V | |
Current - Surge | 200 A | |
Energy | 2800J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 180 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1210 (3225 Metric) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.87000 | Fr.0.87 |
10 | Fr.0.63000 | Fr.6.30 |
25 | Fr.0.56880 | Fr.14.22 |
100 | Fr.0.50190 | Fr.50.19 |
250 | Fr.0.47004 | Fr.117.51 |
500 | Fr.0.45338 | Fr.226.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | Fr.0.42201 | Fr.844.02 |
4,000 | Fr.0.41129 | Fr.1,645.16 |
6,000 | Fr.0.40593 | Fr.2,435.58 |
10,000 | Fr.0.39998 | Fr.3,999.80 |
14,000 | Fr.0.39651 | Fr.5,551.14 |
20,000 | Fr.0.39317 | Fr.7,863.40 |
Unit Price without VAT: | Fr.0.87000 |
---|---|
Unit Price with VAT: | Fr.0.94047 |