CAT16-154J4LF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


CTS Resistor Products
In Stock: 0
Unit Price: Fr.0.02519
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: Fr.0.13000
Datasheet

Direct


YAGEO
In Stock: 450
Unit Price: Fr.0.08000
Datasheet
150k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT16-154J4LF

DigiKey Part Number
CAT16-154J4LF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAT16-154J4LF
Description
RES ARRAY 4 RES 150K OHM 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
150k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
CAT16-154J4LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
62.5mW
Manufacturer
Bourns Inc.
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1206 (3216 Metric), Concave, Long Side Terminals
Circuit Type
Isolated
Supplier Device Package
1206
Resistance (Ohms)
150k
Size / Dimension
0.126" L x 0.061" W (3.20mm x 1.55mm)
Tolerance
±5%
Height - Seated (Max)
0.024" (0.60mm)
Number of Resistors
4
Base Product Number
Number of Pins
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
742C083154JPCTS Resistor Products0742C083154JPTR-NDFr.0.02519Direct
EXB-V8V154JVPanasonic Industry0Y4154CT-NDFr.0.13000Direct
TC164-JR-07150KLYAGEO45013-TC164-JR-07150KLCT-NDFr.0.08000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.01652Fr.82.60
Manufacturers Standard Package
Unit Price without VAT:Fr.0.01652
Unit Price with VAT:Fr.0.01786