
CAT16-821J4LF | |
|---|---|
DigiKey Part Number | 118-CAT16-821J4LFTR-ND - Tape & Reel (TR) 118-CAT16-821J4LFCT-ND - Cut Tape (CT) 118-CAT16-821J4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT16-821J4LF |
Description | RES ARRAY 4 RES 820 OHM 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 820 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAT16-821J4LF Models |
Category | Power Per Element 62.5mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric), Concave, Long Side Terminals |
Circuit Type Isolated | Supplier Device Package 1206 |
Resistance (Ohms) 820 | Size / Dimension 0.126" L x 0.061" W (3.20mm x 1.55mm) |
Tolerance ±5% | Height - Seated (Max) 0.024" (0.60mm) |
Number of Resistors 4 | Base Product Number |
Number of Pins 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC164-JR-07820RL | YAGEO | 3,446 | 13-TC164-JR-07820RLCT-ND | Fr.0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.09000 | Fr.0.09 |
| 10 | Fr.0.05900 | Fr.0.59 |
| 25 | Fr.0.05000 | Fr.1.25 |
| 50 | Fr.0.04380 | Fr.2.19 |
| 100 | Fr.0.03870 | Fr.3.87 |
| 250 | Fr.0.03304 | Fr.8.26 |
| 500 | Fr.0.02948 | Fr.14.74 |
| 1,000 | Fr.0.02645 | Fr.26.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.02106 | Fr.105.30 |
| 10,000 | Fr.0.01930 | Fr.193.00 |
| 15,000 | Fr.0.01840 | Fr.276.00 |
| 25,000 | Fr.0.01737 | Fr.434.25 |
| 35,000 | Fr.0.01676 | Fr.586.60 |
| 50,000 | Fr.0.01616 | Fr.808.00 |
| Unit Price without VAT: | Fr.0.09000 |
|---|---|
| Unit Price with VAT: | Fr.0.09729 |

