
CAY16-274J4LF | |
---|---|
DigiKey Part Number | 118-CAY16-274J4LFTR-ND - Tape & Reel (TR) 118-CAY16-274J4LFCT-ND - Cut Tape (CT) 118-CAY16-274J4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAY16-274J4LF |
Description | RES ARRAY 4 RES 270K OHM 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAY16-274J4LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 270k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
10 | Fr.0.04600 | Fr.0.46 |
25 | Fr.0.03880 | Fr.0.97 |
50 | Fr.0.03400 | Fr.1.70 |
100 | Fr.0.03000 | Fr.3.00 |
250 | Fr.0.02556 | Fr.6.39 |
500 | Fr.0.02276 | Fr.11.38 |
1,000 | Fr.0.02037 | Fr.20.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.01611 | Fr.80.55 |
10,000 | Fr.0.01472 | Fr.147.20 |
15,000 | Fr.0.01401 | Fr.210.15 |
25,000 | Fr.0.01320 | Fr.330.00 |
35,000 | Fr.0.01271 | Fr.444.85 |
50,000 | Fr.0.01224 | Fr.612.00 |
60,000 | Fr.0.01202 | Fr.721.20 |
120,000 | Fr.0.01124 | Fr.1,348.80 |
125,000 | Fr.0.01120 | Fr.1,400.00 |
Unit Price without VAT: | Fr.0.08000 |
---|---|
Unit Price with VAT: | Fr.0.08648 |