CAY16 1206 (3216 Metric) convex
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAY16-334J4LF

DigiKey Part Number
118-CAY16-334J4LFTR-ND - Tape & Reel (TR)
118-CAY16-334J4LFCT-ND - Cut Tape (CT)
118-CAY16-334J4LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAY16-334J4LF
Description
RES ARRAY 4 RES 330K OHM 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
CAY16-334J4LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
330k
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package
1206
Size / Dimension
0.150" L x 0.063" W (3.80mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,956
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.09000Fr.0.09
10Fr.0.05400Fr.0.54
25Fr.0.04480Fr.1.12
50Fr.0.03920Fr.1.96
100Fr.0.03460Fr.3.46
250Fr.0.02948Fr.7.37
500Fr.0.02628Fr.13.14
1,000Fr.0.02355Fr.23.55
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.01869Fr.93.45
10,000Fr.0.01710Fr.171.00
15,000Fr.0.01629Fr.244.35
25,000Fr.0.01536Fr.384.00
35,000Fr.0.01481Fr.518.35
50,000Fr.0.01427Fr.713.50
60,000Fr.0.01401Fr.840.60
120,000Fr.0.01313Fr.1,575.60
125,000Fr.0.01308Fr.1,635.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.09000
Unit Price with VAT:Fr.0.09729