
CAY17-331JALF | |
|---|---|
DigiKey Part Number | 118-CAY17-331JALFTR-ND - Tape & Reel (TR) 118-CAY17-331JALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CAY17-331JALF |
Description | RES ARRAY 8 RES 330 OHM 1206 |
Customer Reference | |
Detailed Description | 330 Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±250ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAY17-331JALF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Circuit Type | Bussed | |
Resistance (Ohms) | 330 | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 10 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.02100 | Fr.0.21 |
| 25 | Fr.0.02120 | Fr.0.53 |
| 50 | Fr.0.02120 | Fr.1.06 |
| 100 | Fr.0.02110 | Fr.2.11 |
| 250 | Fr.0.02104 | Fr.5.26 |
| 500 | Fr.0.02106 | Fr.10.53 |
| 1,000 | Fr.0.02104 | Fr.21.04 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

