CC453232 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC453232-120KL

DigiKey Part Number
118-CC453232-120KLTR-ND - Tape & Reel (TR)
118-CC453232-120KLCT-ND - Cut Tape (CT)
118-CC453232-120KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC453232-120KL
Description
FIXED IND 12UH 500MA 600MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12 µH Unshielded Drum Core, Wirewound Inductor 500 mA 600mOhm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC453232-120KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
12 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
600mOhm Max
Q @ Freq
10 @ 2.52MHz
Frequency - Self Resonant
21MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 927
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.22000Fr.0.22
10Fr.0.18000Fr.1.80
100Fr.0.14790Fr.14.79
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.0.12900Fr.64.50
1,000Fr.0.12162Fr.121.62
1,500Fr.0.11751Fr.176.27
2,500Fr.0.11252Fr.281.30
3,500Fr.0.10936Fr.382.76
5,000Fr.0.10611Fr.530.55
12,500Fr.0.09819Fr.1,227.38
25,000Fr.0.09260Fr.2,315.00
50,000Fr.0.08880Fr.4,440.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.22000
Unit Price with VAT:Fr.0.23782