
CC453232-1R0KL | |
---|---|
DigiKey Part Number | CC453232-1R0KLTR-ND - Tape & Reel (TR) CC453232-1R0KLCT-ND - Cut Tape (CT) CC453232-1R0KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC453232-1R0KL |
Description | FIXED IND 1UH 1.05A 110 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 1.05 A 110mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC453232-1R0KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 110mOhm Max | |
Q @ Freq | 10 @ 7.96MHz | |
Frequency - Self Resonant | 180MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.22000 | Fr.0.22 |
10 | Fr.0.18000 | Fr.1.80 |
100 | Fr.0.14790 | Fr.14.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | Fr.0.12900 | Fr.64.50 |
1,000 | Fr.0.12162 | Fr.121.62 |
1,500 | Fr.0.11751 | Fr.176.27 |
2,500 | Fr.0.11252 | Fr.281.30 |
3,500 | Fr.0.10936 | Fr.382.76 |
5,000 | Fr.0.10611 | Fr.530.55 |
12,500 | Fr.0.09819 | Fr.1,227.38 |
25,000 | Fr.0.09260 | Fr.2,315.00 |
50,000 | Fr.0.08880 | Fr.4,440.00 |
Unit Price without VAT: | Fr.0.22000 |
---|---|
Unit Price with VAT: | Fr.0.23782 |