
CD123D-B140R | |
|---|---|
DigiKey Part Number | CD123D-B140RTR-ND - Tape & Reel (TR) CD123D-B140RCT-ND - Cut Tape (CT) CD123D-B140RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD123D-B140R |
Description | DIODE SCHOTTKY 40V 1A 123D |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount 123D |
Datasheet | Datasheet |
EDA/CAD Models | CD123D-B140R Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 110pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package 123D |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.43000 | Fr.0.43 |
| 10 | Fr.0.26600 | Fr.2.66 |
| 100 | Fr.0.16870 | Fr.16.87 |
| 500 | Fr.0.12670 | Fr.63.35 |
| 1,000 | Fr.0.11313 | Fr.113.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.09587 | Fr.287.61 |
| 6,000 | Fr.0.08716 | Fr.522.96 |
| 9,000 | Fr.0.08272 | Fr.744.48 |
| 15,000 | Fr.0.07774 | Fr.1,166.10 |
| 21,000 | Fr.0.07478 | Fr.1,570.38 |
| 30,000 | Fr.0.07191 | Fr.2,157.30 |
| Unit Price without VAT: | Fr.0.43000 |
|---|---|
| Unit Price with VAT: | Fr.0.46483 |

