CD214A-S1x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD214A-FS1J

DigiKey Part Number
118-CD214A-FS1JTR-ND - Tape & Reel (TR)
118-CD214A-FS1JCT-ND - Cut Tape (CT)
118-CD214A-FS1JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD214A-FS1J
Description
DIODE STANDARD 600V 1A 2SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount 2-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
8pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
2-SMD
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,841
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.36000Fr.0.36
10Fr.0.22400Fr.2.24
100Fr.0.19190Fr.19.19
500Fr.0.14504Fr.72.52
1,000Fr.0.12524Fr.125.24
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.10019Fr.300.57
6,000Fr.0.09280Fr.556.80
9,000Fr.0.09136Fr.822.24
15,000Fr.0.08926Fr.1,338.90
21,000Fr.0.08716Fr.1,830.36
30,000Fr.0.08396Fr.2,518.80
75,000Fr.0.08143Fr.6,107.25
Manufacturers Standard Package
Unit Price without VAT:Fr.0.36000
Unit Price with VAT:Fr.0.38916