CD214A-T160CALF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 14,956
Unit Price: Fr.0.30000
Datasheet

Direct


Littelfuse Inc.
In Stock: 5,615
Unit Price: Fr.0.36000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 943
Unit Price: Fr.0.26000
Datasheet
TO-214AC SMA Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-214AC SMA Top
TO-214AC SMA

CD214A-T160CALF

DigiKey Part Number
CD214A-T160CALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214A-T160CALF
Description
TVS DIODE 160VWM 259VC DO214AC
Customer Reference
Detailed Description
259V Clamp 1.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
CD214A-T160CALF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
160V
Voltage - Breakdown (Min)
178V
Voltage - Clamping (Max) @ Ipp
259V
Current - Peak Pulse (10/1000µs)
1.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes