CD214C-T5.0CALF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 4,970
Unit Price: Fr.0.38000
Datasheet

Similar


KYOCERA AVX
In Stock: 1,638
Unit Price: Fr.0.41000
Datasheet

Similar


Littelfuse Inc.
In Stock: 14,410
Unit Price: Fr.0.46000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: Fr.11.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: Fr.10.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: Fr.10.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.30956
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: Fr.0.92000
Datasheet

Similar


STMicroelectronics
In Stock: 2,542
Unit Price: Fr.0.25000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4,208
Unit Price: Fr.0.50000
Datasheet

Similar


Littelfuse Inc.
In Stock: 10,590
Unit Price: Fr.0.62000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: Fr.12.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: Fr.12.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 248
Unit Price: Fr.0.78000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD214C-T5.0CALF

DigiKey Part Number
CD214C-T5.0CALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214C-T5.0CALF
Description
TVS DIODE 5VWM 9.2VC SMC
Customer Reference
Detailed Description
9.2V Clamp 163A Ipp Tvs Diode Surface Mount SMC (DO-214AB)
Datasheet
 Datasheet
EDA/CAD Models
CD214C-T5.0CALF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
9.2V
Current - Peak Pulse (10/1000µs)
163A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes