CE201210 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CE201210-R10J

DigiKey Part Number
CE201210-R10JTR-ND - Tape & Reel (TR)
CE201210-R10JCT-ND - Cut Tape (CT)
CE201210-R10JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CE201210-R10J
Description
FIXED IND 100NH 300MA 900MOHM SM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 nH Unshielded Multilayer Inductor 300 mA 900mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CE201210-R10J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
100 nH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
900mOhm Max
Q @ Freq
23 @ 100MHz
Frequency - Self Resonant
600MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.041" (1.03mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,923
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.05300Fr.0.53
100Fr.0.04350Fr.4.35
1,000Fr.0.03578Fr.35.78
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.03181Fr.127.24
8,000Fr.0.02999Fr.239.92
12,000Fr.0.02897Fr.347.64
20,000Fr.0.02774Fr.554.80
28,000Fr.0.02696Fr.754.88
40,000Fr.0.02616Fr.1,046.40
100,000Fr.0.02421Fr.2,421.00
200,000Fr.0.02284Fr.4,568.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648