
CG0402MLA-14LG | |
|---|---|
DigiKey Part Number | CG0402MLA-14LGTR-ND - Tape & Reel (TR) CG0402MLA-14LGCT-ND - Cut Tape (CT) CG0402MLA-14LGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CG0402MLA-14LG |
Description | VARISTOR 18V 20A 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 18 V 20 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CG0402MLA-14LG Models |
Category | Varistor Voltage (Max) 20.7 V |
Manufacturer Bourns Inc. | Current - Surge 20 A |
Series | Energy 0.05J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 100 pF @ 1 MHz |
Maximum AC Volts 11 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 14 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 15.3 V | Package / Case 0402 (1005 Metric) |
Varistor Voltage (Typ) 18 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.04200 | Fr.0.42 |
| 25 | Fr.0.03640 | Fr.0.91 |
| 100 | Fr.0.03050 | Fr.3.05 |
| 250 | Fr.0.02756 | Fr.6.89 |
| 500 | Fr.0.02584 | Fr.12.92 |
| 1,000 | Fr.0.02440 | Fr.24.40 |
| 2,500 | Fr.0.02288 | Fr.57.20 |
| 5,000 | Fr.0.02197 | Fr.109.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.02122 | Fr.212.20 |
| 20,000 | Fr.0.02060 | Fr.412.00 |
| 30,000 | Fr.0.02029 | Fr.608.70 |
| 50,000 | Fr.0.01995 | Fr.997.50 |
| 70,000 | Fr.0.01975 | Fr.1,382.50 |
| 100,000 | Fr.0.01956 | Fr.1,956.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

