
CG0603MLC-12LE | |
---|---|
DigiKey Part Number | CG0603MLC-12LETR-ND - Tape & Reel (TR) CG0603MLC-12LECT-ND - Cut Tape (CT) CG0603MLC-12LEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CG0603MLC-12LE |
Description | VARISTOR 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CG0603MLC-12LE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 12 V | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 5 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.18000 | Fr.0.18 |
10 | Fr.0.12600 | Fr.1.26 |
25 | Fr.0.11200 | Fr.2.80 |
100 | Fr.0.09560 | Fr.9.56 |
250 | Fr.0.08788 | Fr.21.97 |
500 | Fr.0.08322 | Fr.41.61 |
1,000 | Fr.0.07937 | Fr.79.37 |
2,500 | Fr.0.07711 | Fr.192.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.07286 | Fr.364.30 |
10,000 | Fr.0.07085 | Fr.708.50 |
15,000 | Fr.0.06984 | Fr.1,047.60 |
25,000 | Fr.0.06872 | Fr.1,718.00 |
35,000 | Fr.0.06807 | Fr.2,382.45 |
50,000 | Fr.0.06744 | Fr.3,372.00 |
Unit Price without VAT: | Fr.0.18000 |
---|---|
Unit Price with VAT: | Fr.0.19458 |