
CHP1206AFX-47R0ELF | |
|---|---|
DigiKey Part Number | 118-CHP1206AFX-47R0ELFTR-ND - Tape & Reel (TR) 118-CHP1206AFX-47R0ELFCT-ND - Cut Tape (CT) 118-CHP1206AFX-47R0ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHP1206AFX-47R0ELF |
Description | RESHIGHPOWERA 1206 47R 1% 3/4W T |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CHP1206AFX-47R0ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.36000 | Fr.0.36 |
| 10 | Fr.0.20600 | Fr.2.06 |
| 25 | Fr.0.17080 | Fr.4.27 |
| 50 | Fr.0.15080 | Fr.7.54 |
| 100 | Fr.0.13440 | Fr.13.44 |
| 250 | Fr.0.11900 | Fr.29.75 |
| 500 | Fr.0.10978 | Fr.54.89 |
| 1,000 | Fr.0.10242 | Fr.102.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.09064 | Fr.453.20 |
| 10,000 | Fr.0.08048 | Fr.804.80 |
| 15,000 | Fr.0.07934 | Fr.1,190.10 |
| 25,000 | Fr.0.07816 | Fr.1,954.00 |
| 35,000 | Fr.0.07795 | Fr.2,728.25 |
| 50,000 | Fr.0.07775 | Fr.3,887.50 |
| Unit Price without VAT: | Fr.0.36000 |
|---|---|
| Unit Price with VAT: | Fr.0.38916 |

