
| CHP1206AFX-47R0ELF | |
|---|---|
| DigiKey Part Number | 118-CHP1206AFX-47R0ELFTR-ND - Tape & Reel (TR) 118-CHP1206AFX-47R0ELFCT-ND - Cut Tape (CT) 118-CHP1206AFX-47R0ELFDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CHP1206AFX-47R0ELF | 
| Description | RESHIGHPOWERA 1206 47R 1% 3/4W T | 
| Manufacturer Standard Lead Time | 23 Weeks | 
| Customer Reference | |
| Detailed Description | 47 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CHP1206AFX-47R0ELF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 1206 (3216 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
| Height - Seated (Max) | 0.026" (0.65mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.36000 | Fr.0.36 | 
| 10 | Fr.0.20600 | Fr.2.06 | 
| 25 | Fr.0.17080 | Fr.4.27 | 
| 50 | Fr.0.15080 | Fr.7.54 | 
| 100 | Fr.0.13440 | Fr.13.44 | 
| 250 | Fr.0.11900 | Fr.29.75 | 
| 500 | Fr.0.10978 | Fr.54.89 | 
| 1,000 | Fr.0.10242 | Fr.102.42 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | Fr.0.09064 | Fr.453.20 | 
| 10,000 | Fr.0.08048 | Fr.804.80 | 
| 15,000 | Fr.0.07934 | Fr.1,190.10 | 
| 25,000 | Fr.0.07816 | Fr.1,954.00 | 
| 35,000 | Fr.0.07795 | Fr.2,728.25 | 
| 50,000 | Fr.0.07775 | Fr.3,887.50 | 
| Unit Price without VAT: | Fr.0.36000 | 
|---|---|
| Unit Price with VAT: | Fr.0.38916 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland