
CHV1206-FX-7874ELF | |
|---|---|
DigiKey Part Number | 118-CHV1206-FX-7874ELFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CHV1206-FX-7874ELF |
Description | RESHIGHVOLTAGE 1206 7M87 1% 250M |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 7.87 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.02883 | Fr.288.30 |
| Unit Price without VAT: | Fr.0.02883 |
|---|---|
| Unit Price with VAT: | Fr.0.03117 |

