100 nH Unshielded Multilayer Inductor 300 mA 1.7Ohm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CI160808-R10J

DigiKey Part Number
CI160808-R10JTR-ND - Tape & Reel (TR)
CI160808-R10JCT-ND - Cut Tape (CT)
CI160808-R10JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CI160808-R10J
Description
FIXED IND 100NH 300MA 1.7 OHM
Customer Reference
Detailed Description
100 nH Unshielded Multilayer Inductor 300 mA 1.7Ohm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CI160808-R10J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Multilayer
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.7Ohm Max
Q @ Freq
10 @ 100MHz
Frequency - Self Resonant
500MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037" (0.95mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,578
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.04200Fr.0.42
100Fr.0.03430Fr.3.43
1,000Fr.0.02822Fr.28.22
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.02508Fr.100.32
8,000Fr.0.02365Fr.189.20
12,000Fr.0.02285Fr.274.20
20,000Fr.0.02188Fr.437.60
28,000Fr.0.02127Fr.595.56
40,000Fr.0.02063Fr.825.20
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648