
| CM322522-101KL | |
|---|---|
| DigiKey Part Number | CM322522-101KLTR-ND - Tape & Reel (TR) CM322522-101KLCT-ND - Cut Tape (CT) CM322522-101KLDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CM322522-101KL | 
| Description | FIXED IND 100UH 60MA 10 OHM SMD | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 60 mA 10Ohm Max Nonstandard | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CM322522-101KL Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Drum Core, Wirewound | |
| Material - Core | ||
| Inductance | 100 µH | |
| Tolerance | ±10% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | - | |
| Shielding | Unshielded | |
| DC Resistance (DCR) | 10Ohm Max | |
| Q @ Freq | 20 @ 796kHz | |
| Frequency - Self Resonant | 10MHz | |
| Ratings | - | |
| Operating Temperature | -40°C ~ 125°C | |
| Inductance Frequency - Test | 796 kHz | |
| Mounting Type | Surface Mount | |
| Package / Case | Nonstandard | |
| Supplier Device Package | - | |
| Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
| Height - Seated (Max) | 0.087" (2.20mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.18000 | Fr.0.18 | 
| 10 | Fr.0.15400 | Fr.1.54 | 
| 100 | Fr.0.12700 | Fr.12.70 | 
| 1,000 | Fr.0.10447 | Fr.104.47 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | Fr.0.09851 | Fr.197.02 | 
| 4,000 | Fr.0.09288 | Fr.371.52 | 
| 6,000 | Fr.0.08974 | Fr.538.44 | 
| 10,000 | Fr.0.08594 | Fr.859.40 | 
| 14,000 | Fr.0.08353 | Fr.1,169.42 | 
| 20,000 | Fr.0.08105 | Fr.1,621.00 | 
| 50,000 | Fr.0.07502 | Fr.3,751.00 | 
| 100,000 | Fr.0.07500 | Fr.7,500.00 | 
| Unit Price without VAT: | Fr.0.18000 | 
|---|---|
| Unit Price with VAT: | Fr.0.19458 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland