
CM322522-680KL | |
|---|---|
DigiKey Part Number | 118-CM322522-680KLTR-ND - Tape & Reel (TR) 118-CM322522-680KLCT-ND - Cut Tape (CT) 118-CM322522-680KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM322522-680KL |
Description | FIXED IND 68UH 65MA 9 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 µH Unshielded Drum Core, Wirewound Inductor 65 mA 9Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CM322522-680KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 68 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 9Ohm Max | |
Q @ Freq | 30 @ 2.52MHz | |
Frequency - Self Resonant | 15MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.18000 | Fr.0.18 |
| 10 | Fr.0.15400 | Fr.1.54 |
| 100 | Fr.0.12700 | Fr.12.70 |
| 1,000 | Fr.0.10447 | Fr.104.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.09851 | Fr.197.02 |
| 4,000 | Fr.0.09288 | Fr.371.52 |
| 6,000 | Fr.0.08974 | Fr.538.44 |
| 10,000 | Fr.0.08594 | Fr.859.40 |
| 14,000 | Fr.0.08353 | Fr.1,169.42 |
| 20,000 | Fr.0.08105 | Fr.1,621.00 |
| 50,000 | Fr.0.07502 | Fr.3,751.00 |
| 100,000 | Fr.0.07500 | Fr.7,500.00 |
| Unit Price without VAT: | Fr.0.18000 |
|---|---|
| Unit Price with VAT: | Fr.0.19458 |


