
CM453232-471JL | |
|---|---|
DigiKey Part Number | 118-CM453232-471JLTR-ND - Tape & Reel (TR) 118-CM453232-471JLCT-ND - Cut Tape (CT) 118-CM453232-471JLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM453232-471JL |
Description | FIXED IND 470UH 62MA 26 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 µH Unshielded Drum Core, Wirewound Inductor 62 mA 26Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CM453232-471JL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 470 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 26Ohm Max | |
Q @ Freq | 40 @ 796kHz | |
Frequency - Self Resonant | 3MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 796 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.22000 | Fr.0.22 |
| 10 | Fr.0.18400 | Fr.1.84 |
| 100 | Fr.0.15140 | Fr.15.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.13200 | Fr.66.00 |
| 1,000 | Fr.0.12446 | Fr.124.46 |
| 1,500 | Fr.0.12025 | Fr.180.38 |
| 2,500 | Fr.0.11514 | Fr.287.85 |
| 3,500 | Fr.0.11191 | Fr.391.69 |
| 5,000 | Fr.0.10858 | Fr.542.90 |
| 12,500 | Fr.0.10048 | Fr.1,256.00 |
| 25,000 | Fr.0.09476 | Fr.2,369.00 |
| 50,000 | Fr.0.09110 | Fr.4,555.00 |
| Unit Price without VAT: | Fr.0.22000 |
|---|---|
| Unit Price with VAT: | Fr.0.23782 |

