
CR0201-F/-1R00GLF | |
|---|---|
DigiKey Part Number | 118-CR0201-F/-1R00GLFTR-ND - Tape & Reel (TR) 118-CR0201-F/-1R00GLFCT-ND - Cut Tape (CT) 118-CR0201-F/-1R00GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0201-F/-1R00GLF |
Description | RES 0201 1R0 1% 31MW TCR-200+600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0201-F/-1R00GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.01900 | Fr.0.19 |
| 25 | Fr.0.01440 | Fr.0.36 |
| 50 | Fr.0.01160 | Fr.0.58 |
| 100 | Fr.0.00940 | Fr.0.94 |
| 250 | Fr.0.00720 | Fr.1.80 |
| 500 | Fr.0.00602 | Fr.3.01 |
| 1,000 | Fr.0.00508 | Fr.5.08 |
| 5,000 | Fr.0.00361 | Fr.18.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.00319 | Fr.31.90 |
| 20,000 | Fr.0.00296 | Fr.59.20 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

