


SMBJ7.0CA-QH | |
|---|---|
DigiKey Part Number  | 118-SMBJ7.0CA-QHTR-ND - Tape & Reel (TR) 118-SMBJ7.0CA-QHCT-ND - Cut Tape (CT) 118-SMBJ7.0CA-QHDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SMBJ7.0CA-QH  | 
Description  | TVS DIODE 7VWM 12VC DO214AA  | 
Manufacturer Standard Lead Time  | 24 Weeks  | 
Customer Reference  | |
Detailed Description  | 12V Clamp 50A Ipp Tvs Diode Surface Mount DO-214AA (SMB)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Zener  | |
Bidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 7V  | |
Voltage - Breakdown (Min)  | 7.78V  | |
Voltage - Clamping (Max) @ Ipp  | 12V  | |
Current - Peak Pulse (10/1000µs)  | 50A  | |
Power - Peak Pulse  | 600W  | |
Power Line Protection  | No  | |
Applications  | Telecom  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | Surface Mount  | |
Package / Case  | DO-214AA, SMB  | |
Supplier Device Package  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.37000 | Fr.0.37 | 
| 10 | Fr.0.27200 | Fr.2.72 | 
| 100 | Fr.0.18480 | Fr.18.48 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | Fr.0.16316 | Fr.81.58 | 
| 1,000 | Fr.0.14642 | Fr.146.42 | 
| 1,500 | Fr.0.13788 | Fr.206.82 | 
| 2,500 | Fr.0.09300 | Fr.232.50 | 
| Unit Price without VAT: | Fr.0.37000 | 
|---|---|
| Unit Price with VAT: | Fr.0.39997 | 

