
| CR0201-F/-1R00GLF | |
|---|---|
| DigiKey Part Number | 118-CR0201-F/-1R00GLFTR-ND - Tape & Reel (TR) 118-CR0201-F/-1R00GLFCT-ND - Cut Tape (CT) 118-CR0201-F/-1R00GLFDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CR0201-F/-1R00GLF | 
| Description | RES 0201 1R0 1% 31MW TCR-200+600 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 1 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CR0201-F/-1R00GLF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Moisture Resistant | |
| Temperature Coefficient | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Package / Case | 0201 (0603 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
| Height - Seated (Max) | 0.010" (0.26mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 | 
| 10 | Fr.0.01900 | Fr.0.19 | 
| 25 | Fr.0.01440 | Fr.0.36 | 
| 50 | Fr.0.01160 | Fr.0.58 | 
| 100 | Fr.0.00940 | Fr.0.94 | 
| 250 | Fr.0.00720 | Fr.1.80 | 
| 500 | Fr.0.00602 | Fr.3.01 | 
| 1,000 | Fr.0.00508 | Fr.5.08 | 
| 5,000 | Fr.0.00361 | Fr.18.05 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | Fr.0.00319 | Fr.31.90 | 
| 20,000 | Fr.0.00296 | Fr.59.20 | 
| Unit Price without VAT: | Fr.0.08000 | 
|---|---|
| Unit Price with VAT: | Fr.0.08648 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland