CR0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0402-FX-1052GLF

DigiKey Part Number
CR0402-FX-1052GLFTR-ND - Tape & Reel (TR)
CR0402-FX-1052GLFCT-ND - Cut Tape (CT)
CR0402-FX-1052GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0402-FX-1052GLF
Description
RES SMD 10.5K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10.5 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0402-FX-1052GLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21,280
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.01600Fr.0.16
25Fr.0.01160Fr.0.29
50Fr.0.00920Fr.0.46
100Fr.0.00730Fr.0.73
250Fr.0.00556Fr.1.39
500Fr.0.00460Fr.2.30
1,000Fr.0.00384Fr.3.84
5,000Fr.0.00266Fr.13.30
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.00100Fr.10.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648