
CR0402-FX-1133GLF | |
|---|---|
DigiKey Part Number | CR0402-FX-1133GLFTR-ND - Tape & Reel (TR) CR0402-FX-1133GLFCT-ND - Cut Tape (CT) CR0402-FX-1133GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-FX-1133GLF |
Description | RES SMD 113K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 113 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-FX-1133GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.01600 | Fr.0.16 |
| 25 | Fr.0.01160 | Fr.0.29 |
| 50 | Fr.0.00920 | Fr.0.46 |
| 100 | Fr.0.00730 | Fr.0.73 |
| 250 | Fr.0.00556 | Fr.1.39 |
| 500 | Fr.0.00460 | Fr.2.30 |
| 1,000 | Fr.0.00384 | Fr.3.84 |
| 5,000 | Fr.0.00266 | Fr.13.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.00100 | Fr.10.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

