
CR0402-FX-2210GLF | |
|---|---|
DigiKey Part Number | CR0402-FX-2210GLFTR-ND - Tape & Reel (TR) CR0402-FX-2210GLFCT-ND - Cut Tape (CT) CR0402-FX-2210GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-FX-2210GLF |
Description | RES SMD 221 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 221 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-FX-2210GLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.01200 | Fr.0.12 |
| 25 | Fr.0.00840 | Fr.0.21 |
| 50 | Fr.0.00660 | Fr.0.33 |
| 100 | Fr.0.00520 | Fr.0.52 |
| 250 | Fr.0.00392 | Fr.0.98 |
| 500 | Fr.0.00320 | Fr.1.60 |
| 1,000 | Fr.0.00264 | Fr.2.64 |
| 5,000 | Fr.0.00176 | Fr.8.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.00151 | Fr.15.10 |
| 20,000 | Fr.0.00132 | Fr.26.40 |
| 30,000 | Fr.0.00122 | Fr.36.60 |
| 50,000 | Fr.0.00112 | Fr.56.00 |
| 70,000 | Fr.0.00106 | Fr.74.20 |
| 100,000 | Fr.0.00100 | Fr.100.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

