221 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0402-FX-2210GLF

DigiKey Part Number
CR0402-FX-2210GLFTR-ND - Tape & Reel (TR)
CR0402-FX-2210GLFCT-ND - Cut Tape (CT)
CR0402-FX-2210GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0402-FX-2210GLF
Description
RES SMD 221 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
221 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0402-FX-2210GLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0402 (1005 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Resistance
Height - Seated (Max)
0.016" (0.40mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.01200Fr.0.12
25Fr.0.00840Fr.0.21
50Fr.0.00660Fr.0.33
100Fr.0.00520Fr.0.52
250Fr.0.00392Fr.0.98
500Fr.0.00320Fr.1.60
1,000Fr.0.00264Fr.2.64
5,000Fr.0.00176Fr.8.80
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.00151Fr.15.10
20,000Fr.0.00132Fr.26.40
30,000Fr.0.00122Fr.36.60
50,000Fr.0.00112Fr.56.00
70,000Fr.0.00106Fr.74.20
100,000Fr.0.00100Fr.100.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648