CR0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0402-FX-2433GLF

DigiKey Part Number
CR0402-FX-2433GLFTR-ND - Tape & Reel (TR)
CR0402-FX-2433GLFCT-ND - Cut Tape (CT)
CR0402-FX-2433GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0402-FX-2433GLF
Description
RES SMD 243K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
243 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0402-FX-2433GLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71,186
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.01100Fr.0.11
25Fr.0.00800Fr.0.20
50Fr.0.00640Fr.0.32
100Fr.0.00500Fr.0.50
250Fr.0.00376Fr.0.94
500Fr.0.00308Fr.1.54
1,000Fr.0.00253Fr.2.53
5,000Fr.0.00168Fr.8.40
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.00093Fr.9.30
20,000Fr.0.00089Fr.17.80
30,000Fr.0.00088Fr.26.40
50,000Fr.0.00087Fr.43.50
70,000Fr.0.00087Fr.60.90
100,000Fr.0.00086Fr.86.00
120,000Fr.0.00086Fr.103.20
240,000Fr.0.00085Fr.204.00
250,000Fr.0.00085Fr.212.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648