CR0402-FX-1802GPF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0402-FX-2703GPF

DigiKey Part Number
CR0402-FX-2703GPFTR-ND - Tape & Reel (TR)
CR0402-FX-2703GPFCT-ND - Cut Tape (CT)
CR0402-FX-2703GPFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0402-FX-2703GPF
Description
RES 0402 270K 1% 63MW TC100 LOW
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
270 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0402-FX-2703GPF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,719
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.01800Fr.0.18
25Fr.0.01320Fr.0.33
50Fr.0.01060Fr.0.53
100Fr.0.00850Fr.0.85
250Fr.0.00652Fr.1.63
500Fr.0.00544Fr.2.72
1,000Fr.0.00325Fr.3.25
5,000Fr.0.00322Fr.16.10
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.00265Fr.26.50
20,000Fr.0.00175Fr.35.00
30,000Fr.0.00174Fr.52.20
50,000Fr.0.00173Fr.86.50
70,000Fr.0.00172Fr.120.40
100,000Fr.0.00171Fr.171.00
120,000Fr.0.00170Fr.204.00
240,000Fr.0.00169Fr.405.60
250,000Fr.0.00169Fr.422.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648