
CR0402-FX-3323GLF | |
---|---|
DigiKey Part Number | 118-CR0402-FX-3323GLFTR-ND - Tape & Reel (TR) 118-CR0402-FX-3323GLFCT-ND - Cut Tape (CT) 118-CR0402-FX-3323GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-FX-3323GLF |
Description | RES SMD 332K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 332 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-FX-3323GLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
10 | Fr.0.01100 | Fr.0.11 |
25 | Fr.0.00800 | Fr.0.20 |
50 | Fr.0.00640 | Fr.0.32 |
100 | Fr.0.00500 | Fr.0.50 |
250 | Fr.0.00376 | Fr.0.94 |
500 | Fr.0.00308 | Fr.1.54 |
1,000 | Fr.0.00253 | Fr.2.53 |
5,000 | Fr.0.00168 | Fr.8.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | Fr.0.00145 | Fr.14.50 |
20,000 | Fr.0.00089 | Fr.17.80 |
30,000 | Fr.0.00088 | Fr.26.40 |
50,000 | Fr.0.00087 | Fr.43.50 |
70,000 | Fr.0.00087 | Fr.60.90 |
100,000 | Fr.0.00086 | Fr.86.00 |
120,000 | Fr.0.00086 | Fr.103.20 |
240,000 | Fr.0.00085 | Fr.204.00 |
250,000 | Fr.0.00085 | Fr.212.50 |
Unit Price without VAT: | Fr.0.08000 |
---|---|
Unit Price with VAT: | Fr.0.08648 |