CR0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0402-FX-8200GLF

DigiKey Part Number
CR0402-FX-8200GLFTR-ND - Tape & Reel (TR)
CR0402-FX-8200GLFCT-ND - Cut Tape (CT)
CR0402-FX-8200GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0402-FX-8200GLF
Description
RES SMD 820 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
820 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0402-FX-8200GLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55,745
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.01400Fr.0.14
25Fr.0.01040Fr.0.26
50Fr.0.00840Fr.0.42
100Fr.0.00660Fr.0.66
250Fr.0.00508Fr.1.27
500Fr.0.00418Fr.2.09
1,000Fr.0.00348Fr.3.48
5,000Fr.0.00239Fr.11.95
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.00093Fr.9.30
20,000Fr.0.00089Fr.17.80
30,000Fr.0.00088Fr.26.40
50,000Fr.0.00087Fr.43.50
70,000Fr.0.00087Fr.60.90
100,000Fr.0.00086Fr.86.00
120,000Fr.0.00086Fr.103.20
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648