CR0402-JW-471GLF is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Bourns Inc.
In Stock: 41,907
Unit Price: Fr.0.08000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: Fr.0.00245
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: Fr.0.00867
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: Fr.0.03903
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: Fr.0.00293
Datasheet

Similar


Vishay Dale
In Stock: 8,588
Unit Price: Fr.0.11000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: Fr.0.01235
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 48,543
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: Fr.0.00243
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 10,000
Unit Price: Fr.0.10000
Datasheet
CR0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0402-JW-471GLF

DigiKey Part Number
CR0402-JW-471GLFTR-ND - Tape & Reel (TR)
CR0402-JW-471GLFCT-ND - Cut Tape (CT)
CR0402-JW-471GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0402-JW-471GLF
Description
RES SMD 470 OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0402-JW-471GLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.01600Fr.0.16
25Fr.0.01160Fr.0.29
50Fr.0.00920Fr.0.46
100Fr.0.00730Fr.0.73
250Fr.0.00556Fr.1.39
500Fr.0.00460Fr.2.30
1,000Fr.0.00386Fr.3.86
5,000Fr.0.00355Fr.17.75
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.00100Fr.10.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648