
CR0603-FX-1651ELF | |
|---|---|
DigiKey Part Number | 118-CR0603-FX-1651ELFTR-ND - Tape & Reel (TR) 118-CR0603-FX-1651ELFCT-ND - Cut Tape (CT) 118-CR0603-FX-1651ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603-FX-1651ELF |
Description | RES SMD 1.65K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.65 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603-FX-1651ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.02000 | Fr.0.20 |
| 25 | Fr.0.01520 | Fr.0.38 |
| 50 | Fr.0.01200 | Fr.0.60 |
| 100 | Fr.0.00980 | Fr.0.98 |
| 250 | Fr.0.00760 | Fr.1.90 |
| 500 | Fr.0.00636 | Fr.3.18 |
| 1,000 | Fr.0.00537 | Fr.5.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.00354 | Fr.17.70 |
| 10,000 | Fr.0.00308 | Fr.30.80 |
| 15,000 | Fr.0.00305 | Fr.45.75 |
| 25,000 | Fr.0.00295 | Fr.73.75 |
| 35,000 | Fr.0.00282 | Fr.98.70 |
| 50,000 | Fr.0.00269 | Fr.134.50 |
| 60,000 | Fr.0.00263 | Fr.157.80 |
| 120,000 | Fr.0.00244 | Fr.292.80 |
| 125,000 | Fr.0.00243 | Fr.303.75 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

