CR0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0603-FX-1783ELF

DigiKey Part Number
118-CR0603-FX-1783ELFTR-ND - Tape & Reel (TR)
118-CR0603-FX-1783ELFCT-ND - Cut Tape (CT)
118-CR0603-FX-1783ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0603-FX-1783ELF
Description
RES SMD 178K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
178 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0603-FX-1783ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,229
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.02000Fr.0.20
25Fr.0.01520Fr.0.38
50Fr.0.01200Fr.0.60
100Fr.0.00980Fr.0.98
250Fr.0.00760Fr.1.90
500Fr.0.00636Fr.3.18
1,000Fr.0.00537Fr.5.37
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.00354Fr.17.70
10,000Fr.0.00177Fr.17.70
15,000Fr.0.00176Fr.26.40
25,000Fr.0.00175Fr.43.75
35,000Fr.0.00174Fr.60.90
50,000Fr.0.00173Fr.86.50
60,000Fr.0.00172Fr.103.20
120,000Fr.0.00170Fr.204.00
125,000Fr.0.00170Fr.212.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648