
CR0603-FX-2001EPF | |
|---|---|
DigiKey Part Number | CR0603-FX-2001EPFTR-ND - Tape & Reel (TR) CR0603-FX-2001EPFCT-ND - Cut Tape (CT) CR0603-FX-2001EPFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603-FX-2001EPF |
Description | RES 0603 2K 1% 100MW TC100 LOW L |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603-FX-2001EPF Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.02300 | Fr.0.23 |
| 25 | Fr.0.01720 | Fr.0.43 |
| 50 | Fr.0.01380 | Fr.0.69 |
| 100 | Fr.0.01140 | Fr.1.14 |
| 250 | Fr.0.00884 | Fr.2.21 |
| 500 | Fr.0.00744 | Fr.3.72 |
| 1,000 | Fr.0.00633 | Fr.6.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.00457 | Fr.22.85 |
| 10,000 | Fr.0.00407 | Fr.40.70 |
| 15,000 | Fr.0.00382 | Fr.57.30 |
| 25,000 | Fr.0.00356 | Fr.89.00 |
| 35,000 | Fr.0.00341 | Fr.119.35 |
| 50,000 | Fr.0.00326 | Fr.163.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

