
CR0603-FX-2872ELF | |
|---|---|
DigiKey Part Number | CR0603-FX-2872ELFTR-ND - Tape & Reel (TR) CR0603-FX-2872ELFCT-ND - Cut Tape (CT) CR0603-FX-2872ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603-FX-2872ELF |
Description | RES SMD 28.7K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 28.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603-FX-2872ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.02200 | Fr.0.22 |
| 25 | Fr.0.01600 | Fr.0.40 |
| 50 | Fr.0.01280 | Fr.0.64 |
| 100 | Fr.0.01050 | Fr.1.05 |
| 250 | Fr.0.00792 | Fr.1.98 |
| 500 | Fr.0.00682 | Fr.3.41 |
| 1,000 | Fr.0.00578 | Fr.5.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.00271 | Fr.13.55 |
| 10,000 | Fr.0.00218 | Fr.21.80 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

