
CR0603-JW-102ELF | |
---|---|
DigiKey Part Number | CR0603-JW-102ELFTR-ND - Tape & Reel (TR) CR0603-JW-102ELFCT-ND - Cut Tape (CT) CR0603-JW-102ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603-JW-102ELF |
Description | RES SMD 1K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603-JW-102ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
10 | Fr.0.01500 | Fr.0.15 |
25 | Fr.0.01080 | Fr.0.27 |
50 | Fr.0.00840 | Fr.0.42 |
100 | Fr.0.00690 | Fr.0.69 |
250 | Fr.0.00520 | Fr.1.30 |
500 | Fr.0.00430 | Fr.2.15 |
1,000 | Fr.0.00358 | Fr.3.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.00186 | Fr.9.30 |
10,000 | Fr.0.00177 | Fr.17.70 |
15,000 | Fr.0.00176 | Fr.26.40 |
25,000 | Fr.0.00175 | Fr.43.75 |
35,000 | Fr.0.00173 | Fr.60.55 |
50,000 | Fr.0.00164 | Fr.82.00 |
60,000 | Fr.0.00160 | Fr.96.00 |
120,000 | Fr.0.00150 | Fr.180.00 |
Unit Price without VAT: | Fr.0.08000 |
---|---|
Unit Price with VAT: | Fr.0.08648 |