
| CR0603-JW-621ELF | |
|---|---|
| DigiKey Part Number | CR0603-JW-621ELFTR-ND - Tape & Reel (TR) CR0603-JW-621ELFCT-ND - Cut Tape (CT) CR0603-JW-621ELFDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CR0603-JW-621ELF | 
| Description | RES SMD 620 OHM 5% 1/10W 0603 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 620 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CR0603-JW-621ELF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Moisture Resistant | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 | 
| 10 | Fr.0.01800 | Fr.0.18 | 
| 25 | Fr.0.01360 | Fr.0.34 | 
| 50 | Fr.0.01080 | Fr.0.54 | 
| 100 | Fr.0.00890 | Fr.0.89 | 
| 250 | Fr.0.00684 | Fr.1.71 | 
| 500 | Fr.0.00570 | Fr.2.85 | 
| 1,000 | Fr.0.00481 | Fr.4.81 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | Fr.0.00186 | Fr.9.30 | 
| 10,000 | Fr.0.00177 | Fr.17.70 | 
| 15,000 | Fr.0.00176 | Fr.26.40 | 
| 25,000 | Fr.0.00175 | Fr.43.75 | 
| 35,000 | Fr.0.00174 | Fr.60.90 | 
| 50,000 | Fr.0.00173 | Fr.86.50 | 
| 60,000 | Fr.0.00172 | Fr.103.20 | 
| Unit Price without VAT: | Fr.0.08000 | 
|---|---|
| Unit Price with VAT: | Fr.0.08648 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland