
CR0805-JW-110ELF | |
|---|---|
DigiKey Part Number | 118-CR0805-JW-110ELFTR-ND - Tape & Reel (TR) 118-CR0805-JW-110ELFCT-ND - Cut Tape (CT) 118-CR0805-JW-110ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0805-JW-110ELF |
Description | RES SMD 11 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0805-JW-110ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.02500 | Fr.0.25 |
| 25 | Fr.0.01840 | Fr.0.46 |
| 50 | Fr.0.01500 | Fr.0.75 |
| 100 | Fr.0.01220 | Fr.1.22 |
| 250 | Fr.0.00964 | Fr.2.41 |
| 500 | Fr.0.00812 | Fr.4.06 |
| 1,000 | Fr.0.00676 | Fr.6.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.00437 | Fr.21.85 |
| 10,000 | Fr.0.00265 | Fr.26.50 |
| 15,000 | Fr.0.00239 | Fr.35.85 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

