CR0805AFX-1000ELF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.00811
Datasheet

Parametric Equivalent


YAGEO
In Stock: 34,028
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 37,860
Unit Price: Fr.0.08000
Datasheet
CR0805AFX-1000ELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0805AFX-1000ELF

DigiKey Part Number
118-CR0805AFX-1000ELFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CR0805AFX-1000ELF
Description
RES 0805 100R 1% 125MW TC100
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
25,000Fr.0.00529Fr.132.25
Unit Price without VAT:Fr.0.00529
Unit Price with VAT:Fr.0.00572