
CR1206-F/-2R70ELF | |
|---|---|
DigiKey Part Number | 118-CR1206-F/-2R70ELFTR-ND - Tape & Reel (TR) 118-CR1206-F/-2R70ELFCT-ND - Cut Tape (CT) 118-CR1206-F/-2R70ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR1206-F/-2R70ELF |
Description | RES SMD 2.7 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.03600 | Fr.0.36 |
| 25 | Fr.0.02720 | Fr.0.68 |
| 50 | Fr.0.02240 | Fr.1.12 |
| 100 | Fr.0.01870 | Fr.1.87 |
| 250 | Fr.0.01500 | Fr.3.75 |
| 500 | Fr.0.01288 | Fr.6.44 |
| 1,000 | Fr.0.01120 | Fr.11.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.00853 | Fr.42.65 |
| 10,000 | Fr.0.00693 | Fr.69.30 |
| 15,000 | Fr.0.00603 | Fr.90.45 |
| 25,000 | Fr.0.00514 | Fr.128.50 |
| 35,000 | Fr.0.00512 | Fr.179.20 |
| 50,000 | Fr.0.00510 | Fr.255.00 |
| 60,000 | Fr.0.00508 | Fr.304.80 |
| 120,000 | Fr.0.00504 | Fr.604.80 |
| 125,000 | Fr.0.00504 | Fr.630.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

