
CR1206-FX-18R2ELF | |
|---|---|
DigiKey Part Number | 118-CR1206-FX-18R2ELFTR-ND - Tape & Reel (TR) 118-CR1206-FX-18R2ELFCT-ND - Cut Tape (CT) 118-CR1206-FX-18R2ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR1206-FX-18R2ELF |
Description | RES SMD 18.2 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 18.2 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-FX-18R2ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.03500 | Fr.0.35 |
| 25 | Fr.0.02640 | Fr.0.66 |
| 50 | Fr.0.02180 | Fr.1.09 |
| 100 | Fr.0.01820 | Fr.1.82 |
| 250 | Fr.0.01444 | Fr.3.61 |
| 500 | Fr.0.01148 | Fr.5.74 |
| 1,000 | Fr.0.00990 | Fr.9.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.00453 | Fr.22.65 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

