
CR1206-FX-3010EPF | |
|---|---|
DigiKey Part Number | CR1206-FX-3010EPFTR-ND - Tape & Reel (TR) CR1206-FX-3010EPFCT-ND - Cut Tape (CT) CR1206-FX-3010EPFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR1206-FX-3010EPF |
Description | RES 1206 301R 1% 250MW TC100 LOW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 301 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-FX-3010EPF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.09000 | Fr.0.09 |
| 10 | Fr.0.04200 | Fr.0.42 |
| 25 | Fr.0.03160 | Fr.0.79 |
| 50 | Fr.0.02600 | Fr.1.30 |
| 100 | Fr.0.02190 | Fr.2.19 |
| 250 | Fr.0.01768 | Fr.4.42 |
| 500 | Fr.0.01526 | Fr.7.63 |
| 1,000 | Fr.0.01185 | Fr.11.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.00873 | Fr.43.65 |
| 10,000 | Fr.0.00820 | Fr.82.00 |
| 15,000 | Fr.0.00815 | Fr.122.25 |
| 25,000 | Fr.0.00767 | Fr.191.75 |
| 35,000 | Fr.0.00722 | Fr.252.70 |
| 50,000 | Fr.0.00677 | Fr.338.50 |
| 60,000 | Fr.0.00676 | Fr.405.60 |
| 120,000 | Fr.0.00671 | Fr.805.20 |
| 125,000 | Fr.0.00670 | Fr.837.50 |
| Unit Price without VAT: | Fr.0.09000 |
|---|---|
| Unit Price with VAT: | Fr.0.09729 |

